onsemi PowerTrench Dual N-Channel MOSFET, 22 A, 30 A, 30 V, 8-Pin PQFN8 FDMS7608S
- RS Stock No.:
- 166-3512
- Mfr. Part No.:
- FDMS7608S
- Brand:
- onsemi
This image is representative of the product range
- RS Stock No.:
- 166-3512
- Mfr. Part No.:
- FDMS7608S
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 22 A, 30 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | PQFN8 | |
| Series | PowerTrench | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 8.6 mΩ, 13.9 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 2.2 W, 2.5 W | |
| Transistor Configuration | Series | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 6mm | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 18 nC @ 10 V, 21 nC @ 10 V | |
| Length | 5mm | |
| Transistor Material | Si | |
| Height | 0.725mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 22 A, 30 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type PQFN8 | ||
Series PowerTrench | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 8.6 mΩ, 13.9 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 2.2 W, 2.5 W | ||
Transistor Configuration Series | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 6mm | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 18 nC @ 10 V, 21 nC @ 10 V | ||
Length 5mm | ||
Transistor Material Si | ||
Height 0.725mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- DE
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- onsemi Isolated PowerTrench 2 Type N-Channel Dual N-Channel Power Trench MOSFET 40 V Enhancement, 8-Pin Power 33
- onsemi PowerTrench 6.9 A 30 V, 8-Pin SOIC FDS6900AS
- onsemi PowerTrench Dual P-Channel MOSFET 20 V, 6-Pin SOT-363 (SC-70) FDG6318P
- onsemi Dual N-Channel MOSFET 30 V, 8-Pin ECH ECH8663R-TL-H
- Infineon HEXFET Dual N-Channel MOSFET 30 V, 8-Pin SOIC IRF8313TRPBF
- Vishay Dual N-Channel MOSFET 76 (Channel 1) A 30 (Channel 2) V, 8-Pin PowerPAIR
- Infineon Dual N Channel OptiMOSTM 2 Type N-Channel MOSFET & Diode 30 V, 8-Pin SuperSO8 5 x 6
- ROHM HP8S36 Dual N-Channel MOSFET 80 A 8-Pin HSOP8 HP8S36TB
