onsemi PowerTrench Dual P-Channel MOSFET, 500 mA, 20 V, 6-Pin SOT-363 (SC-70) FDG6318P
- RS Stock No.:
- 166-2945
- Mfr. Part No.:
- FDG6318P
- Brand:
- onsemi
This image is representative of the product range
- RS Stock No.:
- 166-2945
- Mfr. Part No.:
- FDG6318P
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 500 mA | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-363 (SC-70) | |
| Series | PowerTrench | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 1.2 Ω | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 0.65V | |
| Maximum Power Dissipation | 300 mW | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Number of Elements per Chip | 2 | |
| Width | 1.25mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 0.86 nC @ 4.5 V | |
| Transistor Material | Si | |
| Length | 2mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type P | ||
Maximum Continuous Drain Current 500 mA | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-363 (SC-70) | ||
Series PowerTrench | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 1.2 Ω | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 0.65V | ||
Maximum Power Dissipation 300 mW | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Number of Elements per Chip 2 | ||
Width 1.25mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 0.86 nC @ 4.5 V | ||
Transistor Material Si | ||
Length 2mm | ||
Minimum Operating Temperature -55 °C | ||
Height 1mm | ||
Related links
- onsemi PowerTrench N-Channel MOSFET 25 V, 6-Pin SOT-363 (SC-70) FDG313N
- onsemi FFB2222A Dual NPN Transistor 40 V, 6-Pin SOT-363 (SC-70)
- Nexperia Dual Trench MOSFET 2 Type P-Channel Trench MOSFET -20 V Enhancement, 8-Pin DFN
- onsemi BC847BS Dual NPN Transistor 45 V, 6-Pin SOT-363 (SC-70)
- DiodesZetex Dual 2 Type P-Channel MOSFET 6-Pin SOT-363
- DiodesZetex Dual DMP31 1 Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363
- ROHM Dual P-Channel MOSFET 12 V, 6-Pin SOT-363T RAL025P01TCR
- ROHM Dual P-Channel MOSFET 30 V, 6-Pin SOT-563T RW1E025RPT2CR
