onsemi N-Channel MOSFET, 14 A, 50 V Enhancement, 3-Pin TO-252 RFD14N05LSM9A
- RS Stock No.:
- 166-2655
- Mfr. Part No.:
- RFD14N05LSM9A
- Brand:
- onsemi
This image is representative of the product range
Add 5000 more to save $90.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,857.50
(exc. GST)
$2,042.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) shipping from 05 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.743 | $1,857.50 | - |
| 5000 - 7500 | $0.725 | $1,812.50 | $90.00 |
| 10000 + | $0.713 | $1,782.50 | $300.00 |
*price indicative
- RS Stock No.:
- 166-2655
- Mfr. Part No.:
- RFD14N05LSM9A
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 48W | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Maximum Gate Source Voltage Vgs | -10V, +10V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 48W | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Maximum Gate Source Voltage Vgs -10V, +10V | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Height 2.39mm | ||
Automotive Standard No | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi Type N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252 RFD14N05LSM9A
- onsemi Type N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252
- onsemi Type N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252 RFD14N05LSM
- onsemi Type N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252 RFD14N05SM9A
- onsemi Type N-Channel MOSFET 50 V Enhancement, 3-Pin IPAK (TO-251) RFD14N05L
- onsemi Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- onsemi Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 NTD5867NLT4G
- onsemi MegaFET Type N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252
