onsemi PowerTrench N-Channel MOSFET, 50 A, 40 V, 3-Pin D2PAK FDB8447L
- RS Stock No.:
- 166-2544
- Mfr. Part No.:
- FDB8447L
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-2544
- Mfr. Part No.:
- FDB8447L
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 50 A | |
| Maximum Drain Source Voltage | 40 V | |
| Series | PowerTrench | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 12.4 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 60 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 10.67mm | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 37 nC @ 10 V | |
| Width | 11.33mm | |
| Number of Elements per Chip | 1 | |
| Height | 4.83mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 50 A | ||
Maximum Drain Source Voltage 40 V | ||
Series PowerTrench | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 12.4 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 60 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 10.67mm | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 37 nC @ 10 V | ||
Width 11.33mm | ||
Number of Elements per Chip 1 | ||
Height 4.83mm | ||
Minimum Operating Temperature -55 °C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- onsemi PowerTrench N-Channel MOSFET 100 V, 3-Pin TO-220 FDP150N10A_F102
- onsemi PowerTrench N-Channel MOSFET 30 V, 3-Pin SOT-23 FDN361BN
- onsemi PowerTrench N-Channel MOSFET 100 V, 3-Pin DPAK FDD3682-F085
- onsemi PowerTrench N-Channel MOSFET 313 A 3-Pin TO-220 FDP020N06B_F102
- onsemi PowerTrench N-Channel MOSFET 80 V, 3-Pin TO-220 FDP032N08B_F102
- onsemi PowerTrench N-Channel MOSFET 30 V, 3-Pin TO-220AB FDP8880
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench N-Channel MOSFET 25 V, 6-Pin SOT-363 (SC-70) FDG313N
