onsemi PowerTrench N-Channel MOSFET, 32 A, 100 V, 3-Pin DPAK FDD3682-F085
- RS Stock No.:
- 178-7569
- Mfr. Part No.:
- FDD3682-F085
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-7569
- Mfr. Part No.:
- FDD3682-F085
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 32 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | DPAK (TO-252) | |
| Series | PowerTrench | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 90 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 95 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Typical Gate Charge @ Vgs | 18.5 nC @ 10 V | |
| Maximum Operating Temperature | +175 °C | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Height | 2.39mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 32 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type DPAK (TO-252) | ||
Series PowerTrench | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 90 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 95 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 18.5 nC @ 10 V | ||
Maximum Operating Temperature +175 °C | ||
Length 6.73mm | ||
Width 6.22mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Height 2.39mm | ||
Related links
- onsemi PowerTrench N-Channel MOSFET 100 V, 3-Pin TO-220 FDP150N10A_F102
- onsemi PowerTrench N-Channel MOSFET 40 V, 3-Pin D2PAK FDB8447L
- onsemi PowerTrench N-Channel MOSFET 30 V, 3-Pin SOT-23 FDN361BN
- onsemi PowerTrench N-Channel MOSFET 313 A 3-Pin TO-220 FDP020N06B_F102
- onsemi PowerTrench N-Channel MOSFET 30 V, 3-Pin TO-220AB FDP8880
- onsemi PowerTrench N-Channel MOSFET 80 V, 3-Pin TO-220 FDP032N08B_F102
- onsemi PowerTrench Type N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel MOSFET 25 V, 6-Pin SOT-363 (SC-70) FDG313N
