Infineon OptiMOS 2 N-Channel MOSFET, 1.4 A, 20 V Enhancement, 3-Pin SC-70 BSS816NWH6327XTSA1

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$312.00

(exc. GST)

$342.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.104$312.00-
15000 +$0.093$279.0010%

*price indicative

RS Stock No.:
166-0980
Mfr. Part No.:
BSS816NWH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

1.4A

Maximum Drain Source Voltage Vds

20V

Package Type

SC-70

Series

OptiMOS 2

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

240mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

0.6nC

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

500mW

Maximum Gate Source Voltage Vgs

-8V, +8V

Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

1.25mm

Length

2mm

Height

800μm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Infineon OptiMOS 2 Series MOSFET, 20V Maximum Drain Source Voltage, 1.4A Maximum Continuous Drain Current - BSS816NWH6327XTSA1


This MOSFET is a compact N‑channel enhancement device designed for low-voltage switching in automotive and industrial electronic systems. It operates across an extended temperature range and is intended for surface-mount applications where a small footprint and modest power handling are required.

Features and Benefits:


• Low on-resistance 240 mΩ reduces conduction losses and heat
• Maximum drain current 1.4A enables moderate load switching
• Drain-source voltage rating 20V supports typical automotive rails
• Gate charge 0.6 nC allows faster gate drive and reduced switching loss
• Power dissipation 500 mW permits sustained operation under light load
• Gate-source limit 8V protects against excessive drive voltages

Applications


• Suitable for switch stages in automotive sensor modules
• Ideal for load switching in 12V auxiliary circuits
• Used with battery-management peripherals requiring a small footprint
• Can be used for signal‑level power control in infotainment systems
• Applicable to compact motor‑drive gate stages for low currents

What package suits high-density board layouts?


It is supplied in an SC-70 surface-mount package that minimises board area and supports automated placement.

How does it perform in elevated ambient temperatures?


The device is specified for operation from -40 °C up to 175 °C, allowing use in harsh thermal environments typical of under‑bonnet automotive locations.

What drive voltage range should be applied to the gate?


The maximum permissible gate‑to‑source voltage is 8V, so gate drivers should be selected to remain within this limit.

How does the device balance switching speed and gate drive energy?


With a typical gate charge of 0.6 nC it requires relatively low energy to switch, aiding efficiency in systems with repetitive transitions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy