Infineon OptiMOS N-Channel MOSFET, 1.5 A, 20 V Enhancement, 3-Pin SC-70 BSS214NH6327XTSA1
- RS Stock No.:
- 165-5865
- Mfr. Part No.:
- BSS214NH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 15000 more to save $210.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$423.00
(exc. GST)
$465.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.141 | $423.00 | - |
| 15000 + | $0.127 | $381.00 | $210.00 |
*price indicative
- RS Stock No.:
- 165-5865
- Mfr. Part No.:
- BSS214NH6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.5A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | OptiMOS | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 250mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 500mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Forward Voltage Vf | 800mV | |
| Typical Gate Charge Qg @ Vgs | 0.8nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Length | 2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.5A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series OptiMOS | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 250mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 500mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Forward Voltage Vf 800mV | ||
Typical Gate Charge Qg @ Vgs 0.8nC | ||
Maximum Operating Temperature 150°C | ||
Height 800μm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Length 2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Infineon OptiMOS Series MOSFET, 20V Maximum Drain Source Voltage, 1.5A Maximum Continuous Drain Current - BSS214NH6327XTSA1
Features and Benefits:
• Maximum drain current 1.5A supports moderate load currents
• Maximum drain-source voltage 20V enables low-voltage power stages
• Typical gate charge 0.8 nC allows faster switching transitions
• Maximum power dissipation 500 mW manages thermal loading in small footprints
• Maximum gate-source voltage 12V permits compatibility with common drive levels
Applications
• Ideal for power distribution in automotive electronics
• Used with gate drivers requiring rapid switching response
• Can be used for load switching on compact PCBs
• Suitable for battery-powered device power management
What operating temperatures can it endure in harsh conditions?
How does the package affect board population and assembly?
What electrical limit should designers observe for gate drive?
How much vertical space should a designer allow for component clearance?
Related links
- Infineon OptiMOS Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-70
- Infineon OptiMOS Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-70 BSS214NWH6327XTSA1
- Infineon OptiMOS 2 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-70
- Infineon OptiMOS 2 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-70 BSS816NWH6327XTSA1
- Infineon OptiMOS 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-363
- Infineon OptiMOS 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-363 BSD214SNH6327XTSA1
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-70
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-70 DMP2240UW-7
