Infineon HEXFET N-Channel MOSFET, 1.2 A, 30 V Enhancement, 3-Pin SOT-23
- RS Stock No.:
- 919-4735
- Mfr. Part No.:
- IRLML2803TRPBF
- Brand:
- Infineon
This image is representative of the product range
Add 15000 more to save $180.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$360.00
(exc. GST)
$390.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) shipping from 04 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.12 | $360.00 | - |
| 15000 + | $0.108 | $324.00 | $180.00 |
*price indicative
- RS Stock No.:
- 919-4735
- Mfr. Part No.:
- IRLML2803TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.2A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 250mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 3.3nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 540mW | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.2A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 250mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 3.3nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 540mW | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Automotive Standard AEC-Q101 | ||
Infineon HEXFET Series MOSFET, 1.2A Maximum Continuous Drain Current, 540 mW Maximum Power Dissipation - IRLML2803TRPBF
Features & Benefits
Applications
What is the optimal gate voltage for operation?
How does it perform in high temperatures?
Can it handle pulsed drain currents?
What mounting type is recommended for this device?
What precautions should be taken during installation?
Related links
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 IRLML2803TRPBF
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 IRLML2402TRPBF
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 IRLML2060TRPBF
- DiodesZetex ZXMN6A07F Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex ZXMN6A07F Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 ZXMN6A07FTA
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
