Infineon HEXFET N-Channel MOSFET, 1.2 A, 60 V Enhancement, 3-Pin SOT-23
- RS Stock No.:
- 913-4058
- Mfr. Part No.:
- IRLML2060TRPBF
- Brand:
- Infineon
This image is representative of the product range
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$369.00
(exc. GST)
$405.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 24,000 left, ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.123 | $369.00 | - |
| 15000 + | $0.11 | $330.00 | 10% |
*price indicative
- RS Stock No.:
- 913-4058
- Mfr. Part No.:
- IRLML2060TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.2A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | HEXFET | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 480mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Typical Gate Charge Qg @ Vgs | 0.67nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.25W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Length | 3.04mm | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.2A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series HEXFET | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 480mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Typical Gate Charge Qg @ Vgs 0.67nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.25W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Length 3.04mm | ||
Width 1.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Infineon HEXFET Series MOSFET, 60V Maximum Drain Source Voltage, 1.2A Maximum Continuous Drain Current - IRLML2060TRPBF
Features and Benefits:
• Maximum Vds 60V allows medium-voltage switching applications
• Continuous drain current 1.2A supports modest load currents
• Gate charge Qg 0.67nC enables faster gate-drive transitions
• Power dissipation rating 1.25W limits thermal rise under load
• Gate-source withstand 16V gives margin for drive variation
Applications
• Ideal for small motor-driver circuits and load switching
• Used with logic-level drivers for efficient power conversion
• Can be used for signal-level power distribution on PCBs
• Suitable for compact power-management modules in instrumentation
What temperature conditions can it withstand during operation?
How does the package affect board layout and assembly?
What electrical stress limits should designers consider for gate drive?
How does its switching behaviour impact thermal management?
Related links
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 IRLML2060TRPBF
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 IRLML2402TRPBF
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 IRLML2803TRPBF
- DiodesZetex ZXMN6A07F Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 ZXMN6A07FTA
- DiodesZetex ZXMN6A07F Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
