Vishay Si2367DS Type P-Channel Power MOSFET, 3.8 A, 20 V Enhancement, 3-Pin SOT-23 SI2367DS-T1-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-6933
Mfr. Part No.:
SI2367DS-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

3.8A

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-23

Series

Si2367DS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.066Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.7W

Typical Gate Charge Qg @ Vgs

9nC

Maximum Gate Source Voltage Vgs

-8V, +8V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Width

1.4mm

Length

3.04mm

Standards/Approvals

RoHS 2002/95/EC, IEC 61249-2-21

Height

1.02mm

Automotive Standard

No

COO (Country of Origin):
CN

P-Channel MOSFET, 8V to 20V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy