STMicroelectronics STripFET V N-Channel MOSFET, 5 A, 20 V, 6-Pin SOT-23 STT5N2VH5
- RS Stock No.:
- 165-6539
- Mfr. Part No.:
- STT5N2VH5
- Brand:
- STMicroelectronics
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 165-6539
- Mfr. Part No.:
- STT5N2VH5
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 5 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-23 | |
| Series | STripFET V | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 40 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 0.7V | |
| Maximum Power Dissipation | 1.6 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Length | 3.05mm | |
| Width | 1.75mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 6 nC @ 4.5 V | |
| Transistor Material | Si | |
| Height | 1.3mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 5 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-23 | ||
Series STripFET V | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 40 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 0.7V | ||
Maximum Power Dissipation 1.6 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Length 3.05mm | ||
Width 1.75mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 6 nC @ 4.5 V | ||
Transistor Material Si | ||
Height 1.3mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MA
Related links
- STMicroelectronics STripFET V Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- STMicroelectronics STripFET V Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 STR2N2VH5
- STMicroelectronics STripFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- STMicroelectronics STripFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET F3 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT
- onsemi Isolated 2 Type N-Channel Power MOSFET 50 V Enhancement, 6-Pin SOT-23
- STMicroelectronics STripFET F3 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT STL8N10LF3
- onsemi Isolated 2 Type N-Channel Power MOSFET 50 V Enhancement, 6-Pin SOT-23 NDC7002N
