STMicroelectronics STripFET F3 N-Channel MOSFET, 20 A, 100 V Enhancement, 8-Pin PowerFLAT STL8N10LF3
- RS Stock No.:
- 907-4744
- Mfr. Part No.:
- STL8N10LF3
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$19.60
(exc. GST)
$21.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,900 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $1.96 | $19.60 |
| 750 - 1490 | $1.946 | $19.46 |
| 1500 + | $1.912 | $19.12 |
*price indicative
- RS Stock No.:
- 907-4744
- Mfr. Part No.:
- STL8N10LF3
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerFLAT | |
| Series | STripFET F3 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 50mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 20.5nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 70W | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.15mm | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Width | 5.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerFLAT | ||
Series STripFET F3 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 50mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 20.5nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 70W | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 6.15mm | ||
Height 950μm | ||
Standards/Approvals No | ||
Width 5.2mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel STripFET™ F3, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET F3 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics STripFET F3 Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET F3 Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- STMicroelectronics STripFET F3 Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 STD65N55F3
- STMicroelectronics STripFET F3 Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 STB140NF75T4
- STMicroelectronics STripFET F7 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics STripFET H7 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics STripFET H7 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT
