STMicroelectronics STripFET V N-Channel MOSFET, 2.3 A, 20 V Enhancement, 3-Pin SOT-23 STR2N2VH5
- RS Stock No.:
- 165-6538
- Mfr. Part No.:
- STR2N2VH5
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,344.00
(exc. GST)
$1,479.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.448 | $1,344.00 |
| 6000 - 9000 | $0.437 | $1,311.00 |
| 12000 + | $0.43 | $1,290.00 |
*price indicative
- RS Stock No.:
- 165-6538
- Mfr. Part No.:
- STR2N2VH5
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.3A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Series | STripFET V | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6nC | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.75mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.3A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Series STripFET V | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6nC | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Width 1.75mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel STripFET™ V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET V Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 STR2N2VH5
- Infineon OptiMOS 2 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon OptiMOS 2 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 BSS806NEH6327XTSA1
- Infineon OptiMOS 2 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 BSS806NH6327XTSA1
- STMicroelectronics STripFET V N-Channel MOSFET 20 V, 6-Pin SOT-23 STT5N2VH5
- STMicroelectronics STripFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Nexperia BSH205G2 Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 BSH205G2R
- Nexperia BSH205G2 Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
