onsemi Isolated 2 N-Channel Power MOSFET, 510 mA, 50 V Enhancement, 6-Pin SOT-23 NDC7002N
- RS Stock No.:
- 178-7598
- Mfr. Part No.:
- NDC7002N
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,032.00
(exc. GST)
$1,134.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 left, ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.344 | $1,032.00 | - |
| 6000 - 9000 | $0.335 | $1,005.00 | 2% |
| 12000 + | $0.33 | $990.00 | 4% |
*price indicative
- RS Stock No.:
- 178-7598
- Mfr. Part No.:
- NDC7002N
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 510mA | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 4Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 1nC | |
| Forward Voltage Vf | 800mV | |
| Maximum Power Dissipation Pd | 960mW | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | +150°C | |
| Length | 3mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 510mA | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 4Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 1nC | ||
Forward Voltage Vf 800mV | ||
Maximum Power Dissipation Pd 960mW | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature +150°C | ||
Length 3mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Enhancement Mode Dual MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi Isolated 2 Type N-Channel Power MOSFET 50 V Enhancement, 6-Pin SOT-23 NDC7002N
- onsemi Isolated 2 Type P 510 mA 6-Pin SOT-23
- onsemi Isolated 2 Type P 510 mA 6-Pin SOT-23 NDC7001C
- onsemi Isolated 2 Type N-Channel Power MOSFET 25 V Enhancement, 6-Pin SOT-23
- onsemi Isolated 2 Type N-Channel Power MOSFET 25 V Enhancement, 6-Pin SOT-23 FDC6303N
- onsemi Isolated 2 Type N-Channel Power MOSFET 60 V Enhancement, 6-Pin SC-70
- onsemi Isolated 2 Type N-Channel Power MOSFET 60 V Enhancement, 6-Pin SC-88
- onsemi Isolated 2 Type P 680 mA 6-Pin SOT-23
