Vishay IRF9640S Type P-Channel MOSFET, 6.8 A, 200 V Enhancement, 3-Pin TO-263 IRF9640STRRPBF

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
165-6002
Mfr. Part No.:
IRF9640STRRPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

6.8A

Maximum Drain Source Voltage Vds

200V

Series

IRF9640S

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

500mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

44nC

Maximum Power Dissipation Pd

125W

Forward Voltage Vf

-5V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Length

10.67mm

Width

9.65mm

Height

4.83mm

Standards/Approvals

No

Automotive Standard

No

P-Channel MOSFET, 100V to 400V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy