Vishay Single 1 Type P-Channel Power MOSFET, 6.8 A, 100 V TO-263 IRF9520SPBF
- RS Stock No.:
- 180-8684
- Mfr. Part No.:
- IRF9520SPBF
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$19.75
(exc. GST)
$21.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $3.95 | $19.75 |
| 15 - 20 | $3.88 | $19.40 |
| 25 + | $3.79 | $18.95 |
*price indicative
- RS Stock No.:
- 180-8684
- Mfr. Part No.:
- IRF9520SPBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 6.8A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.6Ω | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 60W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 175°C | |
| Length | 9.65mm | |
| Standards/Approvals | RoHS 2002/95/EC, IEC 61249-2-21 | |
| Width | 10.67mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 6.8A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.6Ω | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 60W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 175°C | ||
Length 9.65mm | ||
Standards/Approvals RoHS 2002/95/EC, IEC 61249-2-21 | ||
Width 10.67mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
Features and Benefits
Applications
Related links
- Vishay Single 1 Type P-Channel Power MOSFET 100 V TO-263 IRF9520SPBF
- Vishay Single 1 Type P-Channel Power MOSFET 60 V TO-263
- Vishay Single 1 Type P-Channel Power MOSFET 60 V TO-263 IRF9Z24SPBF
- Vishay Single 1 Type P-Channel Power MOSFET 50 V TO-220AB
- Vishay Single 1 Type P-Channel Power MOSFET 60 V TO-220AB
- Vishay Single 1 Type P-Channel Power MOSFET 60 V, 3-Pin
- Vishay Single 1 Type P-Channel Power MOSFET 50 V TO-220AB IRF9Z30PBF
- Vishay Single 1 Type P-Channel Power MOSFET 60 V TO-220AB IRF9Z24PBF
