Vishay SiHF9620S Type P-Channel MOSFET, 2 A, 200 V Enhancement, 3-Pin TO-263 SIHF9620S-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
145-1713
Mfr. Part No.:
SIHF9620S-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

2A

Maximum Drain Source Voltage Vds

200V

Package Type

TO-263

Series

SiHF9620S

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.5Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

-7V

Typical Gate Charge Qg @ Vgs

22nC

Maximum Power Dissipation Pd

40W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

9.65mm

Height

4.83mm

Standards/Approvals

No

Length

10.67mm

Automotive Standard

No

COO (Country of Origin):
CN

P-Channel MOSFET, 100V to 400V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy