Vishay IRF9630S Type P-Channel MOSFET, 6.5 A, 200 V Enhancement, 3-Pin TO-263 IRF9630SPBF

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$27.93

(exc. GST)

$30.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$5.586$27.93-
15 - 20$5.448$27.242%
25 +$5.364$26.823%

*price indicative

Packaging Options:
RS Stock No.:
650-4249
Mfr. Part No.:
IRF9630SPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

6.5A

Maximum Drain Source Voltage Vds

200V

Series

IRF9630S

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

800mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

29nC

Forward Voltage Vf

-6.5V

Maximum Power Dissipation Pd

3W

Maximum Operating Temperature

150°C

Length

10.67mm

Standards/Approvals

No

Width

9.02mm

Height

4.83mm

Automotive Standard

No

P-Channel MOSFET, 100V to 400V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy