Nexperia N-Channel MOSFET, 3.2 A, 12 V Enhancement, 4-Pin DFN PMXB40UNEZ
- RS Stock No.:
- 153-0715
- Mfr. Part No.:
- PMXB40UNEZ
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$765.00
(exc. GST)
$840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,000 unit(s) shipping from 18 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.153 | $765.00 |
| 10000 - 15000 | $0.149 | $745.00 |
| 20000 + | $0.147 | $735.00 |
*price indicative
- RS Stock No.:
- 153-0715
- Mfr. Part No.:
- PMXB40UNEZ
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3.2A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 121mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 66nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 8.33W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.05mm | |
| Height | 360μm | |
| Length | 1.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3.2A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 121mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 66nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 8.33W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.05mm | ||
Height 360μm | ||
Length 1.15mm | ||
Automotive Standard No | ||
Related links
- Nexperia Type N-Channel MOSFET 12 V Enhancement, 4-Pin DFN PMXB40UNEZ
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 4-Pin DFN
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 4-Pin DFN PMXB56ENZ
- Nexperia Type P-Channel MOSFET -12 V Enhancement, 4-Pin DFN PMXB65UPEZ
- Nexperia Type P-Channel MOSFET -12 V Enhancement, 4-Pin DFN
- Nexperia Type P-Channel MOSFET -30 V Enhancement, 4-Pin DFN
- Nexperia Type P-Channel MOSFET -20 V Enhancement, 4-Pin DFN
- Nexperia Type P-Channel MOSFET -20 V Enhancement, 4-Pin DFN PMXB75UPEZ
