Nexperia Type P-Channel MOSFET, -2.4 A, -30 V Enhancement, 4-Pin DFN PMXB120EPEZ
- RS Stock No.:
- 151-3073
- Mfr. Part No.:
- PMXB120EPEZ
- Brand:
- Nexperia
This image is representative of the product range
Add 10000 more to save $20.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$855.00
(exc. GST)
$940.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,000 unit(s) shipping from 31 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.171 | $855.00 | - |
| 10000 - 15000 | $0.169 | $845.00 | $20.00 |
| 20000 + | $0.167 | $835.00 | $80.00 |
*price indicative
- RS Stock No.:
- 151-3073
- Mfr. Part No.:
- PMXB120EPEZ
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -2.4A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 187mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 8.33W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 6.2nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.05mm | |
| Height | 360μm | |
| Length | 1.15mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -2.4A | ||
Maximum Drain Source Voltage Vds -30V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 187mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 8.33W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 6.2nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 1.05mm | ||
Height 360μm | ||
Length 1.15mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Nexperia Type P-Channel MOSFET -30 V Enhancement, 4-Pin DFN
- Nexperia Type P-Channel MOSFET -30 V Enhancement, 4-Pin DFN PMXB120EPEZ
- Nexperia Type P-Channel MOSFET -12 V Enhancement, 4-Pin DFN
- Nexperia Type P-Channel MOSFET -20 V Enhancement, 4-Pin DFN
- Nexperia Type P-Channel MOSFET -12 V Enhancement, 4-Pin DFN PMXB65UPEZ
- Nexperia Type P-Channel MOSFET -20 V Enhancement, 4-Pin DFN PMXB75UPEZ
- Nexperia Type N-Channel MOSFET 12 V Enhancement, 4-Pin DFN
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 4-Pin DFN
