ROHM RE1C002ZP Type P-Channel MOSFET, 200 mA, 20 V Enhancement, 3-Pin SC-75 RE1C002ZPTL
- RS Stock No.:
- 148-6960
- Mfr. Part No.:
- RE1C002ZPTL
- Brand:
- ROHM
This image is representative of the product range
Add 400 more to save $2.40
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$40.40
(exc. GST)
$44.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 600 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 200 | $0.202 | $40.40 | - |
| 400 - 800 | $0.196 | $39.20 | $2.40 |
| 1000 - 1800 | $0.19 | $38.00 | $12.00 |
| 2000 - 9800 | $0.184 | $36.80 | $36.00 |
| 10000 + | $0.179 | $35.80 | $230.00 |
*price indicative
- RS Stock No.:
- 148-6960
- Mfr. Part No.:
- RE1C002ZPTL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SC-75 | |
| Series | RE1C002ZP | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 9.6Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 1.4nC | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 150mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 960μm | |
| Length | 1.7mm | |
| Height | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SC-75 | ||
Series RE1C002ZP | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 9.6Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 1.4nC | ||
Maximum Gate Source Voltage Vgs 10V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 150mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 960μm | ||
Length 1.7mm | ||
Height 800μm | ||
Automotive Standard No | ||
Related links
- ROHM RE1C002ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 RE1C002ZPTL
- ROHM RU1C002ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 RU1C002ZPTCL
- ROHM RU1C002ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
- ROHM RZM002P02 Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 RZM002P02T2L
- onsemi NTA Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-75
- onsemi NTA Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 NTA4151PT1G
- ROHM RE1C002UN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-416 RE1C002UNTCL
- ROHM RUM002N02 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 RUM002N02T2L
