ROHM RU1C002ZP Type P-Channel MOSFET, 200 mA, 20 V Enhancement, 3-Pin SOT-323 RU1C002ZPTCL
- RS Stock No.:
- 124-6835
- Mfr. Part No.:
- RU1C002ZPTCL
- Brand:
- ROHM
This image is representative of the product range
Add 500 more to save $2.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$13.60
(exc. GST)
$15.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 500 left, ready to ship from another location
- Final 900 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.136 | $13.60 | - |
| 500 - 900 | $0.132 | $13.20 | $2.00 |
| 1000 - 2400 | $0.128 | $12.80 | $8.00 |
| 2500 - 4900 | $0.124 | $12.40 | $30.00 |
| 5000 + | $0.121 | $12.10 | $75.00 |
*price indicative
- RS Stock No.:
- 124-6835
- Mfr. Part No.:
- RU1C002ZPTCL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-323 | |
| Series | RU1C002ZP | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.2Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -10V, +10V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 1.4nC | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Width | 1.35mm | |
| Standards/Approvals | RoHS | |
| Length | 2.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-323 | ||
Series RU1C002ZP | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.2Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -10V, +10V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 1.4nC | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Width 1.35mm | ||
Standards/Approvals RoHS | ||
Length 2.1mm | ||
Automotive Standard No | ||
P-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Related links
- ROHM RU1C002ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
- ROHM RZM002P02 Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 RZM002P02T2L
- ROHM RE1C002ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 RE1C002ZPTL
- ROHM RE1C002UN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-416 RE1C002UNTCL
- ROHM EM6K7 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-563 EM6K7T2R
- ROHM RUM002N02 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 RUM002N02T2L
- Toshiba 2SJ Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 2SJ305(F)
- DiodesZetex DMP2900 Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
