onsemi NTA Type P-Channel MOSFET, 760 mA, 20 V Enhancement, 3-Pin SC-75 NTA4151PT1G
- RS Stock No.:
- 121-6301
- Mfr. Part No.:
- NTA4151PT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save -
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$315.00
(exc. GST)
$348.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 54,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.105 | $315.00 | - |
| 6000 - 9000 | $0.104 | $312.00 | - |
| 12000 + | $0.101 | $303.00 | 3% |
*price indicative
- RS Stock No.:
- 121-6301
- Mfr. Part No.:
- NTA4151PT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 760mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SC-75 | |
| Series | NTA | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 2.1nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -6V, +6V | |
| Maximum Power Dissipation Pd | 300mW | |
| Forward Voltage Vf | -1.1V | |
| Maximum Operating Temperature | 150°C | |
| Width | 900μm | |
| Standards/Approvals | No | |
| Length | 1.65mm | |
| Height | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 760mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SC-75 | ||
Series NTA | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 2.1nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -6V, +6V | ||
Maximum Power Dissipation Pd 300mW | ||
Forward Voltage Vf -1.1V | ||
Maximum Operating Temperature 150°C | ||
Width 900μm | ||
Standards/Approvals No | ||
Length 1.65mm | ||
Height 800μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel Power MOSFET, 20V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTA Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 NTA4151PT1G
- onsemi NTA Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75
- onsemi NTA Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 NTA4153NT1G
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-89
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-89 NTE4151PT1G
- Vishay Si1077X Type P-Channel MOSFET 30 V Enhancement, 6-Pin SC-89
- Vishay Si1077X Type P-Channel MOSFET 30 V Enhancement, 6-Pin SC-89 SI1077X-T1-GE3
- ROHM RE1C002ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 RE1C002ZPTL
