ROHM RE1C002ZP Type P-Channel MOSFET, 200 mA, 20 V Enhancement, 3-Pin SC-75 RE1C002ZPTL
- RS Stock No.:
- 148-6907
- Mfr. Part No.:
- RE1C002ZPTL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 148-6907
- Mfr. Part No.:
- RE1C002ZPTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SC-75 | |
| Series | RE1C002ZP | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 9.6Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 150mW | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 1.4nC | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Width | 960μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SC-75 | ||
Series RE1C002ZP | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 9.6Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 150mW | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 1.4nC | ||
Maximum Gate Source Voltage Vgs 10V | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Width 960μm | ||
Automotive Standard No | ||
Low voltage(12V) drive type
Pch Small-signal MOSFET
Small Surface Mount Package
Pb Free/RoHS Compliant
Related links
- ROHM RE1C002ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 RE1C002ZPTL
- ROHM RU1C002ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 RU1C002ZPTCL
- ROHM RU1C002ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
- ROHM RZM002P02 Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 RZM002P02T2L
- onsemi NTA Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-75
- onsemi NTA Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 NTA4151PT1G
- ROHM RE1C002UN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-416 RE1C002UNTCL
- ROHM RUM002N02 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 RUM002N02T2L
