Vishay Common Drain TrenchFET 3 Type P, Type N-Channel MOSFET, 30 A, 200 V Enhancement, 10-Pin Triple Die
- RS Stock No.:
- 188-4925
- Mfr. Part No.:
- SQUN702E-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-4925
- Mfr. Part No.:
- SQUN702E-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P, Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | TrenchFET | |
| Package Type | Triple Die | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 0.79V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Maximum Power Dissipation Pd | 60W | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Common Drain | |
| Maximum Operating Temperature | +175°C | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 3 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P, Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series TrenchFET | ||
Package Type Triple Die | ||
Mount Type Surface | ||
Pin Count 10 | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 0.79V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Maximum Power Dissipation Pd 60W | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Common Drain | ||
Maximum Operating Temperature +175°C | ||
Standards/Approvals No | ||
Number of Elements per Chip 3 | ||
Automotive Standard AEC-Q101 | ||
Vishay TrenchFET Series MOSFET, 200V Drain Source Voltage, 30A Continuous Drain Current - SQUN702E-T1_GE3
This MOSFET is a surface-mount transistor device designed for power switching in demanding environments. It employs a triple-die topology in a common-drain configuration to handle elevated voltages and currents while supporting both P-channel and N-channel enhancement modes for flexible circuit integration.
Features and Benefits:
• 200V drain rating enables high-voltage switching capability
• 30A continuous drain current supports heavy load handling
• 60W dissipation permits sustained power delivery
• 20V gate tolerance allows robust gate-drive margin
• 23 nC typical gate charge yields predictable switching energy
• +175 °C maximum operation suits high-temperature use cases
• 30A continuous drain current supports heavy load handling
• 60W dissipation permits sustained power delivery
• 20V gate tolerance allows robust gate-drive margin
• 23 nC typical gate charge yields predictable switching energy
• +175 °C maximum operation suits high-temperature use cases
Applications
• Suitable for automotive power distribution modules
• Used for high-voltage DC-DC conversion stages
• Ideal for motor driver half-bridge assemblies
• Can be used for compact surface-mount power supplies
• Used with synchronous rectification circuits for efficiency
• Used for high-voltage DC-DC conversion stages
• Ideal for motor driver half-bridge assemblies
• Can be used for compact surface-mount power supplies
• Used with synchronous rectification circuits for efficiency
What pin configuration does it use for PCB layout?
The device uses a 10-pin package in a common-drain arrangement, allowing specific routing of source and gate connections while keeping the drain common across the triple-die structure.
How does the intrinsic diode perform during conduction?
The body diode exhibits a forward voltage of 0.79V, affecting conduction losses and thermal loading during reverse-recovery events.
Are both channel polarities available on the same component?
The device contains both P-channel and N-channel elements implemented as enhancement-mode transistors to accommodate complementary switching topologies.
What environmental temperature range can it tolerate during operation?
It is specified for operation from -55 °C up to +175 °C, permitting use across a wide thermal span in harsh conditions.
Related links
- Vishay Common Drain TrenchFET 3 Type P 30 A 10-Pin Triple Die
- Vishay Common Drain TrenchFET Gen IV 2 Type N-Channel Power MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay Common Drain TrenchFET Gen IV 2 Type N-Channel Power MOSFET 25 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET N channel-Channel MOSFET 40 V Enhancement, 10-Pin PowerPack SQJ140ER-T1_GE3
- Vishay TrenchFET N channel-Channel MOSFET 80 V Enhancement, 10-Pin PowerPack SQJ590EP-T1_GE3
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 30 V Enhancement, 6-Pin SC-70
- Vishay TrenchFET P-Channel MOSFET -150 V Enhancement, 3-Pin SOT-23 SQ2325CES-T1_GE3
