onsemi Single QFET 1 Type P, Type P-Channel MOSFET, 3.4 A, 200 V Enhancement, 3-Pin TO-220F FQPF5P20
- RS Stock No.:
- 145-4635
- Mfr. Part No.:
- FQPF5P20
- Brand:
- onsemi
This image is representative of the product range
- RS Stock No.:
- 145-4635
- Mfr. Part No.:
- FQPF5P20
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Configuration | Single | |
| Series | QFET | |
| Number of Elements per Chip | 1 | |
| Channel Type | Type P, Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 3.4 A | |
| Maximum Drain Source Voltage (Vds) | 200 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-220F | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 5 V | |
| Height | 16.07 mm | |
| Length | 10.36 mm | |
| Maximum Drain Source Resistance (Rds) | 1.4 Ω | |
| Maximum Gate Source Voltage (Vgs) | -30 V, +30 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 38 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole, Through Hole | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 10 nC | |
| Width | 4.9 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Configuration Single | ||
Series QFET | ||
Number of Elements per Chip 1 | ||
Channel Type Type P, Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 3.4 A | ||
Maximum Drain Source Voltage (Vds) 200 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-220F | ||
Automotive Standard No | ||
Forward Voltage (Vf) 5 V | ||
Height 16.07 mm | ||
Length 10.36 mm | ||
Maximum Drain Source Resistance (Rds) 1.4 Ω | ||
Maximum Gate Source Voltage (Vgs) -30 V, +30 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 38 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole, Through Hole | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 10 nC | ||
Width 4.9 mm | ||
QFET® P-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220F FQPF5P20
- onsemi Single QFET 1 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 FQB4N80TM
- onsemi Single QFET 1 Type N-Channel MOSFET 300 V Enhancement, 3-Pin TO-3PN FQA44N30
- onsemi Single QFET 1 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB FQP44N10
- Vishay Single Si7129DN 1 Type P 35 A 8-Pin PowerPAK 1212-8 SI7129DN-T1-GE3
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223 FDT458P
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223
- Vishay Single 1 Type P-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRFD9120PBF
