onsemi PowerTrench Type P-Channel MOSFET, 3.4 A, 30 V Enhancement, 4-Pin SOT-223 FDT458P
- RS Stock No.:
- 166-1834
- Mfr. Part No.:
- FDT458P
- Brand:
- onsemi
This image is representative of the product range
Add 20000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$3,124.00
(exc. GST)
$3,436.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.781 | $3,124.00 | - |
| 20000 + | $0.703 | $2,812.00 | 9% |
*price indicative
- RS Stock No.:
- 166-1834
- Mfr. Part No.:
- FDT458P
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 3.4A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | PowerTrench | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 130mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 2.5nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 3W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Width | 3.56mm | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 3.4A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series PowerTrench | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 130mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 2.5nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 3W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Width 3.56mm | ||
Height 1.6mm | ||
Automotive Standard No | ||
PowerTrench® P-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223 FDT458P
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 4-Pin SOT-223
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FDT86113LZ
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FDT86106LZ
