onsemi Single QFET 1 N-Channel MOSFET, 43 A, 300 V Enhancement, 3-Pin TO-3PN FQA44N30
- RS Stock No.:
- 808-8988
- Mfr. Part No.:
- FQA44N30
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-8988
- Mfr. Part No.:
- FQA44N30
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 43A | |
| Maximum Drain Source Voltage Vds | 300V | |
| Package Type | TO-3PN | |
| Series | QFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 69mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V, -30V | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Height | 20.1mm | |
| Length | 15.8mm | |
| Width | 5mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 43A | ||
Maximum Drain Source Voltage Vds 300V | ||
Package Type TO-3PN | ||
Series QFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 69mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V, -30V | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Height 20.1mm | ||
Length 15.8mm | ||
Width 5mm | ||
Number of Elements per Chip 1 | ||
QFET® N-Channel MOSFET, over 31A, Fairchild Semiconductor
Fairchild Semiconductors new QFET® Planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using Advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing Planar MOSFET devices.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi Single QFET 1 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB FQP44N10
- onsemi Single QFET 1 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 FQB4N80TM
- onsemi Single QFET 1 Type P 3.4 A 3-Pin TO-220F FQPF5P20
- onsemi QFET Type N-Channel MOSFET 300 V Enhancement, 3-Pin TO-3PN FQA44N30
- Infineon Single OptiMOS 3 1 Type N 43 A 3-Pin TO-220FP IPA093N06N3GXKSA1
- onsemi Single SuperFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PN FCA20N60F
- onsemi Single SuperFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PN FCA47N60
- onsemi QFET Type N-Channel MOSFET 300 V Enhancement, 3-Pin TO-220AB FQP22N30
