onsemi N-Channel MOSFET, 71 A, 60 V Enhancement, 5-Pin DFN NVMFS5C670NLT1G
- RS Stock No.:
- 163-0305
- Mfr. Part No.:
- NVMFS5C670NLT1G
- Brand:
- onsemi
This image is representative of the product range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 163-0305
- Mfr. Part No.:
- NVMFS5C670NLT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 71A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 8.8mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 61W | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.95mm | |
| Length | 5.1mm | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 71A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 8.8mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 61W | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 175°C | ||
Height 1.95mm | ||
Length 5.1mm | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
N-Channel Power MOSFET, 60V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NVMFS5C670NL Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN NTMFS5C670NLT1G
- onsemi NVMFS5C670NL Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN NVMFS5C670NLWFAFT1G
- onsemi Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN NTMFS5C430NLT1G
- onsemi NVMFS6H818N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS6D1N08H Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
