onsemi NVTFS5C658NL N-Channel MOSFET, 109 A, 60 V Enhancement, 8-Pin WDFN NVTFS5C658NLTAG

This image is representative of the product range

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
141-3554
Mfr. Part No.:
NVTFS5C658NLTAG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

109A

Maximum Drain Source Voltage Vds

60V

Series

NVTFS5C658NL

Package Type

WDFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

7.3mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

27nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

114W

Maximum Operating Temperature

175°C

Width

3.15mm

Standards/Approvals

No

Height

750μm

Length

3.15mm

Automotive Standard

AEC-Q101

N-Channel Power MOSFET, 60V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy