onsemi NVMFS5C404NL N-Channel Power MOSFET, 370 A, 40 V Enhancement, 4-Pin DFN
- RS Stock No.:
- 141-2965
- Mfr. Part No.:
- NVMFS5C404NLAFT1G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 141-2965
- Mfr. Part No.:
- NVMFS5C404NLAFT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 370A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | DFN | |
| Series | NVMFS5C404NL | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.67mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 200W | |
| Typical Gate Charge Qg @ Vgs | 81nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Width | 6.1mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 370A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type DFN | ||
Series NVMFS5C404NL | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.67mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 200W | ||
Typical Gate Charge Qg @ Vgs 81nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 5.1mm | ||
Height 1.05mm | ||
Width 6.1mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Automotive Standard AEC-Q101 | ||
N-Channel Power MOSFET, 40V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NVMFS5C404NL Type N-Channel Power MOSFET 40 V Enhancement, 4-Pin DFN NVMFS5C404NLAFT1G
- onsemi NVMFS5C404NL Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NVMFS5C404NL Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN NVMFS5C404NLWFAFT1G
- onsemi NVMFS5C604NL Type N-Channel MOSFET 60 V Enhancement, 4-Pin DFN
- onsemi NVMFS5C604NL Type N-Channel MOSFET 60 V Enhancement, 4-Pin DFN NVMFS5C604NLAFT1G
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7N006ATMA1
- Nexperia Single 1 Type N-Channel MOSFET Enhancement, 4-Pin DFN PMXB43UNEZ
- Nexperia Type N-Channel MOSFET 12 V Enhancement, 4-Pin DFN
