onsemi NVD5C684NL Type N-Channel MOSFET, 38 A, 60 V Enhancement, 3-Pin TO-252

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$3,535.00

(exc. GST)

$3,887.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500$1.414$3,535.00
5000 - 7500$1.378$3,445.00
10000 +$1.357$3,392.50

*price indicative

RS Stock No.:
141-2080
Mfr. Part No.:
NVD5C684NLT4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

38A

Maximum Drain Source Voltage Vds

60V

Series

NVD5C684NL

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

24.3mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

9.6nC

Maximum Power Dissipation Pd

27W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

2.38mm

Length

6.73mm

Automotive Standard

AEC-Q101

N-Channel Power MOSFET, 60V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy