DiodesZetex DMN N-Channel MOSFET, 38 A, 30 V Enhancement, 3-Pin TO-252 DMN3016LK3-13

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,387.50

(exc. GST)

$1,525.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.555$1,387.50-
5000 - 7500$0.541$1,352.502%
10000 +$0.532$1,330.004%

*price indicative

RS Stock No.:
170-9041
Mfr. Part No.:
DMN3016LK3-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

38A

Maximum Drain Source Voltage Vds

30V

Series

DMN

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

16mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

25.1nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.8W

Forward Voltage Vf

700mV

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Length

6.2mm

Width

6.7mm

Standards/Approvals

No

Height

2.39mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel MOSFET, 30V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy