onsemi Dual N NTTF 1 N-Channel MOSFET, 38 A, 60 V Enhancement, 12-Pin WQFN NTTFD9D0N06HLTWG

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$4,617.00

(exc. GST)

$5,079.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$1.539$4,617.00-
6000 - 9000$1.50$4,500.002%
12000 +$1.477$4,431.004%

*price indicative

RS Stock No.:
202-5719
Mfr. Part No.:
NTTFD9D0N06HLTWG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

38A

Maximum Drain Source Voltage Vds

60V

Package Type

WQFN

Series

NTTF

Mount Type

Surface

Pin Count

12

Maximum Drain Source Resistance Rds

9Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

13.5nC

Maximum Power Dissipation Pd

26W

Forward Voltage Vf

790mV

Maximum Gate Source Voltage Vgs

20V

Transistor Configuration

Dual N

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

3.3mm

Height

750μm

Length

3.3mm

Number of Elements per Chip

1

Automotive Standard

No

The ON Semiconductor Symmetrical Dual N-Channel MOSFET includes two specialized N-Channel MOSFETs in a dual package. The switch node has been internally connected to enable easy placement and routing of synchronous buck converters. It is used in Computing, Communications, General purpose point of load applications.

Low inductance packaging

Lower switching losses

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy