onsemi NVD5C684NL Type N-Channel MOSFET, 38 A, 60 V Enhancement, 3-Pin TO-252 NVD5C684NLT4G

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$27.24

(exc. GST)

$29.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,020 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 620$2.724$27.24
630 - 1240$2.655$26.55
1250 +$2.615$26.15

*price indicative

Packaging Options:
RS Stock No.:
141-7228
Mfr. Part No.:
NVD5C684NLT4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

38A

Maximum Drain Source Voltage Vds

60V

Series

NVD5C684NL

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

24.3mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

9.6nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

27W

Maximum Operating Temperature

175°C

Length

6.73mm

Height

2.38mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

N-Channel Power MOSFET, 60V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy