Vishay SiR632DP N-Channel MOSFET, 29 A, 150 V Enhancement, 8-Pin SO-8 SIR632DP-T1-RE3
- RS Stock No.:
- 134-9723
- Mfr. Part No.:
- SIR632DP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$14.93
(exc. GST)
$16.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 265 unit(s) shipping from 28 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $2.986 | $14.93 |
| 750 - 1495 | $2.908 | $14.54 |
| 1500 + | $2.868 | $14.34 |
*price indicative
- RS Stock No.:
- 134-9723
- Mfr. Part No.:
- SIR632DP-T1-RE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 29A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | SiR632DP | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Maximum Power Dissipation Pd | 69.5W | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.25mm | |
| Height | 1.12mm | |
| Width | 5.26mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 29A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series SiR632DP | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Maximum Power Dissipation Pd 69.5W | ||
Maximum Operating Temperature 150°C | ||
Length 6.25mm | ||
Height 1.12mm | ||
Width 5.26mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel MOSFET, TrenchFET up to Gen III, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay SiR632DP Type N-Channel MOSFET 150 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 150 V Enhancement, 8-Pin SO-8
- Vishay SiR Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK SO-8 SIR5708DP-T1-RE3
- Vishay TrenchFET Type N-Channel MOSFET 150 V Enhancement, 8-Pin SO-8 SiR570DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK SO-8 SIR5710DP-T1-RE3
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 FDB2572
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- Vishay Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK SO-8DC
