DiodesZetex DMN N-Channel MOSFET, 130 A, 60 V Enhancement, 3-Pin TO-220 DMNH6008SCT
- RS Stock No.:
- 133-3382
- Mfr. Part No.:
- DMNH6008SCT
- Brand:
- DiodesZetex
This image is representative of the product range
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.13
(exc. GST)
$19.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $3.626 | $18.13 | - |
| 15 - 20 | $3.54 | $17.70 | 2% |
| 25 + | $3.478 | $17.39 | 4% |
*price indicative
- RS Stock No.:
- 133-3382
- Mfr. Part No.:
- DMNH6008SCT
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 130A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220 | |
| Series | DMN | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 700mV | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Maximum Power Dissipation Pd | 1.13W | |
| Maximum Operating Temperature | 175°C | |
| Length | 3mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 130A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220 | ||
Series DMN | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 700mV | ||
Maximum Gate Source Voltage Vgs 12V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Maximum Power Dissipation Pd 1.13W | ||
Maximum Operating Temperature 175°C | ||
Length 3mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- DiodesZetex DMN Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 3-Pin X1-DFN
- DiodesZetex DMN Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 DMNH4005SCT
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 3-Pin X1-DFN DMN62D4LFB-7B
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 3-Pin X1-DFN DMN62D1LFB-7B
