DiodesZetex DMN N-Channel MOSFET, 2.5 A, 60 V Enhancement, 3-Pin SOT-23 DMN6075S-7
- RS Stock No.:
- 165-8337
- Mfr. Part No.:
- DMN6075S-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$477.00
(exc. GST)
$525.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12,000 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.159 | $477.00 | - |
| 6000 - 9000 | $0.155 | $465.00 | 2% |
| 12000 + | $0.152 | $456.00 | 4% |
*price indicative
- RS Stock No.:
- 165-8337
- Mfr. Part No.:
- DMN6075S-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | DMN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 120mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 12.3nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 1.15W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series DMN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 120mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 12.3nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 1.15W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN6075S-7
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN31D5L-7
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN6140L-7
