- RS Stock No.:
- 133-2846
- Mfr. Part No.:
- RUF020N02TL
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 133-2846
- Mfr. Part No.:
- RUF020N02TL
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 2 A |
Maximum Drain Source Voltage | 20 V |
Series | RUF020N02 |
Package Type | SOT-323 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 240 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1V |
Minimum Gate Threshold Voltage | 0.3V |
Maximum Power Dissipation | 800 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -10 V, +10 V |
Length | 2.1mm |
Maximum Operating Temperature | +150 °C |
Typical Gate Charge @ Vgs | 2 nC @ 4.5 V |
Number of Elements per Chip | 1 |
Width | 1.8mm |
Height | 0.82mm |
Forward Diode Voltage | 1.2V |
Related links
- N-Channel MOSFET, 100 mA, 20 V, 3-Pin SOT-323 ROHM RU1C001UNTCL
- N-Channel MOSFET, 2.5 A, 20 V, 3-Pin SOT-323 ROHM RUF025N02TL
- P-Channel MOSFET, 200 mA, 20 V, 3-Pin SOT-323 ROHM RU1C002ZPTCL
- N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-323 ROHM RU1J002YNTCL
- N-Channel MOSFET, 1.6 A, 45 V, 3-Pin SOT-323 ROHM RTF016N05TL
- N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-323 ROHM RUC002N05T116
- N-Channel MOSFET, 1.5 A, 60 V, 3-Pin SOT-323 ROHM RSF015N06TL
- P-Channel MOSFET, 1.3 A, 12 V, 3-Pin SOT-323 ROHM RZF013P01TL