ROHM RUC002N05 N-Channel MOSFET, 200 mA, 50 V Enhancement, 3-Pin SC-70 RUC002N05T116
- RS Stock No.:
- 124-6837
- Mfr. Part No.:
- RUC002N05T116
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$18.90
(exc. GST)
$20.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.189 | $18.90 |
| 500 - 900 | $0.183 | $18.30 |
| 1000 - 2400 | $0.178 | $17.80 |
| 2500 - 4900 | $0.172 | $17.20 |
| 5000 + | $0.167 | $16.70 |
*price indicative
- RS Stock No.:
- 124-6837
- Mfr. Part No.:
- RUC002N05T116
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | SC-70 | |
| Series | RUC002N05 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.2Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Width | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type SC-70 | ||
Series RUC002N05 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.2Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Maximum Operating Temperature 150°C | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Width 1.5mm | ||
Automotive Standard No | ||
N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Related links
- DiodesZetex BSS138W Type N-Channel MOSFET 50 V Enhancement, 3-Pin SC-70
- DiodesZetex BSS138W Type N-Channel MOSFET 50 V Enhancement, 3-Pin SC-70 BSS138W-7-F
- ROHM UM6K34N Type N-Channel MOSFET 50 V Enhancement, 6-Pin SOT-363 UM6K34NTCN
- DiodesZetex BSS138 Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138-7-F
- DiodesZetex BSS138 Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- onsemi BSS138L Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138LT3G
- ROHM RYC002N05 Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 RYC002N05T316
- ROHM RU1J002YN Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-323 RU1J002YNTCL
