ROHM RZF013P01 Type P-Channel MOSFET, 1.3 A, 12 V Enhancement, 3-Pin SOT-323 RZF013P01TL
- RS Stock No.:
- 124-6844
- Mfr. Part No.:
- RZF013P01TL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-6844
- Mfr. Part No.:
- RZF013P01TL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 1.3A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Series | RZF013P01 | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.06Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 2.4nC | |
| Maximum Gate Source Voltage Vgs | -10V, +10V | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.1mm | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Height | 820μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 1.3A | ||
Maximum Drain Source Voltage Vds 12V | ||
Series RZF013P01 | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.06Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 2.4nC | ||
Maximum Gate Source Voltage Vgs -10V, +10V | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 150°C | ||
Length 2.1mm | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Height 820μm | ||
Automotive Standard No | ||
P-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Related links
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 FDN352AP
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR1P02LT1G
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR1P02LT3G
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP31 Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-323
- ROHM RSF010P05 Type P-Channel MOSFET 45 V Enhancement, 3-Pin SOT-323 RSF010P05TL
- DiodesZetex DMP2900 Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
