Infineon HEXFET N-Channel MOSFET, 61 A, 100 V Enhancement, 3-Pin TO-263 IRFS4510TRLPBF
- RS Stock No.:
- 130-1005
- Mfr. Part No.:
- IRFS4510TRLPBF
- Brand:
- Infineon
This image is representative of the product range
Add 200 more to save $21.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.30
(exc. GST)
$24.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 655 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 195 | $4.46 | $22.30 | - |
| 200 - 395 | $4.354 | $21.77 | $21.20 |
| 400 + | $4.282 | $21.41 | $71.20 |
*price indicative
- RS Stock No.:
- 130-1005
- Mfr. Part No.:
- IRFS4510TRLPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 61A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 13.9mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 140W | |
| Typical Gate Charge Qg @ Vgs | 58nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 9.65mm | |
| Length | 10.67mm | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 61A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 13.9mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 140W | ||
Typical Gate Charge Qg @ Vgs 58nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 9.65mm | ||
Length 10.67mm | ||
Height 4.83mm | ||
Automotive Standard No | ||
N-Channel Power MOSFET 100V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V TO-252 IRLR3915TRPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V TO-252
- Infineon OptiMOS FD Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS FD Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220 IPP220N25NFDAKSA1
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
