Infineon OptiMOS FD N-Channel MOSFET, 61 A, 250 V Enhancement, 3-Pin TO-220 IPP220N25NFDAKSA1
- RS Stock No.:
- 898-6983
- Mfr. Part No.:
- IPP220N25NFDAKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 14 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$20.17
(exc. GST)
$22.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 334 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | $10.085 | $20.17 | - |
| 14 - 24 | $9.935 | $19.87 | 1% |
| 26 + | $9.745 | $19.49 | 3% |
*price indicative
- RS Stock No.:
- 898-6983
- Mfr. Part No.:
- IPP220N25NFDAKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 61A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Series | OptiMOS FD | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 65nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 300W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 4.57mm | |
| Length | 10.36mm | |
| Height | 15.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 61A | ||
Maximum Drain Source Voltage Vds 250V | ||
Series OptiMOS FD | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 65nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 300W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 4.57mm | ||
Length 10.36mm | ||
Height 15.95mm | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
Infineon OptiMOS FD Series MOSFET, 61A Maximum Continuous Drain Current, 300W Maximum Power Dissipation - IPP220N25NFDAKSA1
Features & Benefits
Applications
What is the maximum power dissipation capacity?
How does it perform in high-temperature environments?
Can it handle pulsed drain currents?
What is the significance of its low Rds(on) value?
How should it be mounted for optimal performance?
Related links
- Infineon OptiMOS FD Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS FD Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS FD Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IPB117N20NFDATMA1
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRFS4510TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- onsemi UniFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 FDP61N20
- Vishay SiHG039N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 SIHG039N60EF-GE3
