Infineon CoolMOS CE N-Channel MOSFET, 6.6 A, 550 V Enhancement, 4-Pin SOT-223 IPN50R950CEATMA1

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$26.70

(exc. GST)

$29.38

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
25 +$1.068$26.70

*price indicative

RS Stock No.:
130-0916
Mfr. Part No.:
IPN50R950CEATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

6.6A

Maximum Drain Source Voltage Vds

550V

Package Type

SOT-223

Series

CoolMOS CE

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

950mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

10.5nC

Minimum Operating Temperature

-40°C

Forward Voltage Vf

830mV

Maximum Power Dissipation Pd

5W

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.7mm

Height

1.7mm

Length

6.7mm

Automotive Standard

No

Infineon CoolMOS™ CE Power MOSFET


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links