Infineon HEXFET N-Channel MOSFET, 180 A, 100 V Enhancement, 3-Pin TO-220 IRLB4030PBF
- RS Stock No.:
- 124-9026
- Mfr. Part No.:
- IRLB4030PBF
- Brand:
- Infineon
This image is representative of the product range
Add 100 more to save $9.60
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$192.10
(exc. GST)
$211.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $3.842 | $192.10 | - |
| 100 - 150 | $3.746 | $187.30 | $9.60 |
| 200 + | $3.688 | $184.40 | $30.80 |
*price indicative
- RS Stock No.:
- 124-9026
- Mfr. Part No.:
- IRLB4030PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 370W | |
| Typical Gate Charge Qg @ Vgs | 87nC | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Height | 9.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 370W | ||
Typical Gate Charge Qg @ Vgs 87nC | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Height 9.02mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Infineon HEXFET Series MOSFET, 100V Maximum Drain Source Voltage, 180A Maximum Continuous Drain Current - IRLB4030PBF
Features and Benefits:
• Handles continuous drain current of 180A for high-load applications
• Rated drain-source voltage 100V to accommodate medium-voltage systems
• Maximum power dissipation 370W for sustained thermal loading
• Typical gate charge 87nC enabling predictable switching behaviour
• Gate-source withstand up to 16V for robust drive margin
Applications
• Ideal for synchronous rectification in power supplies
• Used with battery management and DC-DC converters
• Can be used for industrial inverter switching
• Appropriate for telecoms power distribution racks
What thermal extremes can it tolerate during operation?
How should it be mounted to manage heat effectively?
What switching characteristics influence gate driver selection?
What body and channel behaviour affects circuit topology choices?
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRFB4110PBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRFS4010TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB IRFB4110GPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRFP4110PBF
