Infineon OptiMOS 3 N-Channel MOSFET, 25 A, 250 V Enhancement, 3-Pin TO-263 IPB600N25N3GATMA1
- RS Stock No.:
- 124-8755
- Mfr. Part No.:
- IPB600N25N3GATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$2,078.00
(exc. GST)
$2,286.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 August 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $2.078 | $2,078.00 |
| 5000 + | $1.87 | $1,870.00 |
*price indicative
- RS Stock No.:
- 124-8755
- Mfr. Part No.:
- IPB600N25N3GATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Series | OptiMOS 3 | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 60mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Maximum Power Dissipation Pd | 136W | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.31mm | |
| Width | 9.45mm | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 250V | ||
Series OptiMOS 3 | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 60mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Maximum Power Dissipation Pd 136W | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Length 10.31mm | ||
Width 9.45mm | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon OptiMOS 3 Series MOSFET, 250V Drain Source Voltage, 25A Continuous Drain Current - IPB600N25N3GATMA1
Features and Benefits:
• 60mΩ on-resistance reduces conduction losses and improves efficiency
• 25A continuous drain current supports sustained high-load operation
• 136W power dissipation permits significant heat handling in circuits
• 22nC gate charge affords predictable switching energy and drive design
• 20V gate-source limit allows standard gate-drive voltage margins
Applications
• Ideal for industrial motor-drive inverter legs
• Used for DC-DC converters in telecoms power systems
• Can be used for battery management and charger topology
• Employed in general-purpose power switching on surface-mounted boards
What thermal range can it tolerate during operation?
Which package type facilitates assembly and heat transfer?
How does the device behave for gate-drive design?
What conduction performance should designers expect under load?
Related links
- Infineon OptiMOS 3 Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263 IPB600N25N3GATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263 IPB200N25N3GATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263
