ROHM RRR040P03 Type P-Channel MOSFET, 4 A, 30 V Enhancement, 3-Pin TSMT RQ5E040RPTL
- RS Stock No.:
- 124-6810
- Mfr. Part No.:
- RQ5E040RPTL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-6810
- Mfr. Part No.:
- RQ5E040RPTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TSMT | |
| Series | RRR040P03 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 72mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1W | |
| Typical Gate Charge Qg @ Vgs | 10.5nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 850μm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TSMT | ||
Series RRR040P03 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 72mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1W | ||
Typical Gate Charge Qg @ Vgs 10.5nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 850μm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Automotive Standard No | ||
P-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Related links
- ROHM RTR020P02 Type P-Channel MOSFET 20 V Enhancement, 3-Pin TSMT RQ5C020TPTL
- ROHM RQ5C035BC Type P-Channel MOSFET 20 V Enhancement, 3-Pin TSMT-3 RQ5C035BCTCL
- ROHM Single 1 Type P-Channel MOSFET 3-Pin TSMT-3 RTU002P02T106
- ROHM RQ5H020SP Type P-Channel MOSFET 45 V Enhancement, 3-Pin TSMT RQ5H020SPTL
- ROHM RUR040N02 Type N-Channel MOSFET 20 V Enhancement, 3-Pin TSMT RUR040N02TL
- ROHM RRR040P03HZG Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 RRR040P03HZGTL
- ROHM RRR040P03HZG Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM QH8MA3 Type N 7 A 8-Pin TSMT
