ROHM RQ5H020SP Type P-Channel MOSFET, 2 A, 45 V Enhancement, 3-Pin TSMT RQ5H020SPTL

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$15.55

(exc. GST)

$17.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100$0.622$15.55-
125 - 225$0.604$15.102%
250 - 1225$0.586$14.655%
1250 - 2475$0.568$14.208%
2500 +$0.552$13.8011%

*price indicative

Packaging Options:
RS Stock No.:
133-3302
Mfr. Part No.:
RQ5H020SPTL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

2A

Maximum Drain Source Voltage Vds

45V

Series

RQ5H020SP

Package Type

TSMT

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

280mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

9.5nC

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

150°C

Height

950μm

Length

3mm

Standards/Approvals

No

Width

1.8mm

Automotive Standard

No

P-Channel MOSFET Transistors, ROHM


MOSFET Transistors, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy