ROHM RTR020P02 Type P-Channel MOSFET, 2 A, 20 V Enhancement, 3-Pin TSMT RQ5C020TPTL
- RS Stock No.:
- 124-6830
- Mfr. Part No.:
- RQ5C020TPTL
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$16.75
(exc. GST)
$18.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $0.67 | $16.75 |
| 125 - 225 | $0.65 | $16.25 |
| 250 - 600 | $0.631 | $15.78 |
| 625 - 1225 | $0.612 | $15.30 |
| 1250 + | $0.593 | $14.83 |
*price indicative
- RS Stock No.:
- 124-6830
- Mfr. Part No.:
- RQ5C020TPTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | TSMT | |
| Series | RTR020P02 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 250mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1W | |
| Typical Gate Charge Qg @ Vgs | 4.9nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Maximum Operating Temperature | 150°C | |
| Height | 850μm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type TSMT | ||
Series RTR020P02 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 250mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1W | ||
Typical Gate Charge Qg @ Vgs 4.9nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Maximum Operating Temperature 150°C | ||
Height 850μm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Automotive Standard No | ||
P-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Related links
- ROHM RQ5H020SP Type P-Channel MOSFET 45 V Enhancement, 3-Pin TSMT RQ5H020SPTL
- ROHM RUR020N02 Type N-Channel MOSFET 20 V Enhancement, 3-Pin TSMT RUR020N02TL
- ROHM RQ5C035BC Type P-Channel MOSFET 20 V Enhancement, 3-Pin TSMT-3 RQ5C035BCTCL
- ROHM RRR040P03 Type P-Channel MOSFET 30 V Enhancement, 3-Pin TSMT RQ5E040RPTL
- ROHM Single 1 Type P-Channel MOSFET 3-Pin TSMT-3 RTU002P02T106
- ROHM RTR020P02HZG Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-346 RTR020P02HZGTL
- ROHM RTR020P02HZG Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-346
- ROHM P-Channel MOSFET 12 V, 3-Pin TSMT RZR020P01TL
