ROHM RUR040N02 N-Channel MOSFET, 4 A, 20 V Enhancement, 3-Pin TSMT RUR040N02TL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
826-7813
Mfr. Part No.:
RUR040N02TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

20V

Package Type

TSMT

Series

RUR040N02

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

110mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-10V, +10V

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

8nC

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

2.9mm

Width

1.6mm

Height

800μm

Automotive Standard

No

COO (Country of Origin):
TH

N-Channel MOSFET Transistors, ROHM


MOSFET Transistors, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy